845-020-542-802

Heilind Number:EDA845-020-542-802
Manufacturer:EDAC
Manufacturer Number:845-020-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-542-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek Green finish, this connector is not only visually appealing but also ensures reliable performance. With two rows and a total of 20 positions, it offers ample connectivity for your electronic components. The Copper Alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy and secure connections. Whether you're working on a new project or upgrading existing systems, this connector, with its straight mount orientation and wide operating temperature range of -40 to 105°C, is a versatile and dependable choice. Explore our range of connectors for all your PCB needs.