845-020-542-803

Heilind Number:EDA845-020-542-803
Manufacturer:EDAC
Manufacturer Number:845-020-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-542-803

Detailed Description

Enhance your connectivity with our Board to Board PCB Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green color, this connector ensures easy identification and organization within your setup. With a robust housing made of UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation. The connector's two rows, each with 20 copper alloy contacts, provide efficient and reliable signal transmission. Its compact pitch of .1 inches and row spacing of .2 inches allow for optimal space utilization on your PCB. Whether for data, power, or signal connections, this connector offers a secure fit with its straight mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various industrial environments. Elevate your projects with this essential component that ensures high performance and longevity.