845-020-542-804

Heilind Number:EDA845-020-542-804
Manufacturer:EDAC
Manufacturer Number:845-020-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-542-804

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of 20 copper alloy contacts, it facilitates efficient data transmission while offering a stable and secure connection. The 0.1-inch pitch and 0.2-inch row spacing allow for precise positioning on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliability even in harsh environments. Whether you're a professional in the tech industry or a DIY enthusiast, this connector is a must-have for your electronic projects.