845-020-542-807

Heilind Number:EDA845-020-542-807
Manufacturer:EDAC
Manufacturer Number:845-020-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-542-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 20 positions spread across 2 rows, ensuring efficient signal transmission. Crafted with precision, it features a durable housing made of UL 94V-0 Diallyl Phthalate and contact points constructed from Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your connectivity solutions with this essential component.