845-020-542-808

Heilind Number:EDA845-020-542-808
Manufacturer:EDAC
Manufacturer Number:845-020-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-542-808

Detailed Description

Elevate your electronic connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts two rows of 20 positions each, allowing for efficient data transfer. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, ensures reliability even in challenging environments. Copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and dependable for a wide range of applications. Upgrade your PCB setup with this essential component.