845-020-542-812

Heilind Number:EDA845-020-542-812
Manufacturer:EDAC
Manufacturer Number:845-020-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-542-812

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a versatile 20-position layout, ideal for intricate electronic setups. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance in any environment, while the copper alloy contact material guarantees efficient power transfer. With a pitch of .1 inch and row spacing of .2 inches, precision is paramount in your assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for both standard and extreme operating conditions. Trust in our product to streamline your connectivity solutions with its straight mount orientation and dual-row configuration. Experience the difference with our premium Card Edge Connector.