845-020-544-101

Heilind Number:EDA845-020-544-101
Manufacturer:EDAC
Manufacturer Number:845-020-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-544-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 20 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. With copper alloy contacts and a pitch of .1 inches, you can count on secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, this green-colored connector is a must-have for your toolkit. Upgrade your setup today and experience the difference in connectivity.