845-020-544-102

Heilind Number:EDA845-020-544-102
Manufacturer:EDAC
Manufacturer Number:845-020-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-544-102

Detailed Description

Enhance connectivity on your PCB with our Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 20 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. With copper alloy contacts and a pitch of .1 inches, you can count on secure and stable connections. Whether for industrial or commercial use, this connector is ideal with an operating temperature range of -40 to 105°C. Upgrade your PCB assembly with this essential component.