845-020-544-108

Heilind Number:EDA845-020-544-108
Manufacturer:EDAC
Manufacturer Number:845-020-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-544-108

Detailed Description

Enhance your PCB connectivity with our high-performance 20-position Board To Board Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row configuration, ensuring easy and efficient installation. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. Each contact is made of reliable Copper Alloy, providing stable and secure connections. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your setup with this essential component for optimal performance and reliability.