845-020-544-403

Heilind Number:EDA845-020-544-403
Manufacturer:EDAC
Manufacturer Number:845-020-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-544-403

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 20 positions with a single row configuration, ensuring efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. Crafted with precision, the contact material is Copper Alloy, promoting optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for your PCB assembly. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic projects with this essential component.