845-020-544-404

Heilind Number:EDA845-020-544-404
Manufacturer:EDAC
Manufacturer Number:845-020-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-544-404

Detailed Description

Enhance your PCB connectivity with our green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 20 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in diverse applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Trust in this connector for secure and stable card edge connections, essential for your electronic projects.