845-020-544-502

Heilind Number:EDA845-020-544-502
Manufacturer:EDAC
Manufacturer Number:845-020-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-544-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for efficient signal transmission, this connector features 20 positions, allowing seamless interconnection between two separate circuit boards. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh operating conditions, with a wide temperature range of -40 to 105°C. Each contact is meticulously constructed from Copper Alloy, guaranteeing low impedance and optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure mating. Its straight mount orientation further simplifies installation, making it ideal for various electronic applications. Elevate your connectivity standards with this essential component.