845-020-544-512

Heilind Number:EDA845-020-544-512
Manufacturer:EDAC
Manufacturer Number:845-020-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-544-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, it features two rows with twenty positions each, ensuring seamless data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is facilitated. The contact material, Copper Alloy, ensures reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Its straight mount orientation makes installation efficient. Upgrade your electronic connections with this essential component.