845-020-544-603

Heilind Number:EDA845-020-544-603
Manufacturer:EDAC
Manufacturer Number:845-020-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-544-603

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 20 positions in a single row with a .1-inch pitch, ensuring precise alignment. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment, with an operating temperature range of -40 to 105 °C. Each contact is made from Copper Alloy, providing optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and maintenance. Upgrade your PCB assembly with this essential component, ideal for a wide range of applications.