845-020-544-803

Heilind Number:EDA845-020-544-803
Manufacturer:EDAC
Manufacturer Number:845-020-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-544-803

Detailed Description

Enhance connectivity within your electronic systems with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in demanding environments. With two rows and twenty positions, it offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Designed for straight mounting orientation, it facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it an essential component in your connectivity solutions.