845-020-544-812

Heilind Number:EDA845-020-544-812
Manufacturer:EDAC
Manufacturer Number:845-020-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-544-812

Detailed Description

Enhance your PCB connectivity with this two-row, 20-position Board to Board Card Edge Connector. Designed for seamless integration, it features a pitch of .1 inches and a row spacing of .2 inches, ensuring precise alignment. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With copper alloy contacts and an amperage of 3A, it delivers reliable power transmission. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Its straight mount orientation simplifies installation, making it a vital component for your electronic projects.