845-020-555-201

Heilind Number:EDA845-020-555-201
Manufacturer:EDAC
Manufacturer Number:845-020-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-555-201

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring two rows with a total of 20 positions, it ensures secure and efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, provides excellent protection and reliability. With copper alloy contacts and a pitch of .1 inches, it guarantees optimal conductivity. Perfect for various applications, this connector offers straight mount orientation and can withstand a wide operating temperature range from -40 to 105°C. Upgrade your PCB connections with this essential component.