845-020-555-203

Heilind Number:EDA845-020-555-203
Manufacturer:EDAC
Manufacturer Number:845-020-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-555-203

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration into your PCB setup, this connector features two rows, each with 20 positions, ensuring optimal connectivity. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability and safety in any application. With a contact material of Copper Alloy, signal transmission is efficient and secure. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation offers easy installation, making it a convenient choice for your electronic projects. Upgrade your connections with this essential component.