845-020-555-204

Heilind Number:EDA845-020-555-204
Manufacturer:EDAC
Manufacturer Number:845-020-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-555-204

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance Board To Board PCB Connector. Designed with precision and reliability in mind, this connector features dual rows, each with 20 positions for seamless data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in any operating environment. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB layout options. The copper alloy contact material guarantees optimal signal transmission. Its straight mount orientation and a wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your electronic systems with this essential connector for seamless connectivity.