845-020-555-207

Heilind Number:EDA845-020-555-207
Manufacturer:EDAC
Manufacturer Number:845-020-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-555-207

Detailed Description

Enhance connectivity within your electronic systems with our 20-position Board To Board PCB Connector. Featuring a green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in operation. With two rows and a pitch of .1 inch, it offers efficient signal transmission between PCBs. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial applications. Upgrade your connectivity solutions with this high-performance component.