845-020-555-212

Heilind Number:EDA845-020-555-212
Manufacturer:EDAC
Manufacturer Number:845-020-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-555-212

Detailed Description

Enhance your PCB connectivity with this cutting-edge board-to-board connector. Featuring a sleek green design, it boasts a robust UL 94V-0 Diallyl Phthalate housing for optimal durability. With two rows and twenty positions, it offers ample connectivity options for your electronic components. Crafted with copper alloy contacts, it ensures reliable and efficient power transmission. The 0.1-inch pitch and 0.2-inch row spacing allow for precise installation, while the straight mount orientation simplifies the setup process. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your PCB assembly with this high-performance connector, perfect for various applications in industries such as telecommunications, automotive, and consumer electronics.