845-020-555-502

Heilind Number:EDA845-020-555-502
Manufacturer:EDAC
Manufacturer Number:845-020-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-555-502

Detailed Description

Enhance connectivity within your electronic devices with this 20-position board-to-board PCB connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, it ensures reliable performance in diverse environments. The copper alloy contact material guarantees efficient power transmission, with a low 3A amperage suitable for various applications. Each of the two rows is spaced at the standard .1 inch pitch, with a .2 inch row spacing for easy installation. Designed for straight mount orientation, this connector operates seamlessly in temperatures ranging from -40 to 105°C, making it ideal for both commercial and industrial use. Upgrade your connectivity solutions with this high-quality connector, a must-have in any electronics toolkit.