845-020-555-504

Heilind Number:EDA845-020-555-504
Manufacturer:EDAC
Manufacturer Number:845-020-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-555-504

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance in various applications. With two rows and a total of 20 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it provides seamless integration into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.