845-020-555-508

Heilind Number:EDA845-020-555-508
Manufacturer:EDAC
Manufacturer Number:845-020-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-555-508

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector boasts two rows with a total of 20 positions for seamless integration. Crafted with high-quality Copper Alloy contacts, it ensures reliable and efficient performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Designed for straight mount orientation, it offers ease of installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.