845-020-555-512

Heilind Number:EDA845-020-555-512
Manufacturer:EDAC
Manufacturer Number:845-020-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-555-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures reliable power delivery at a steady amperage of 3A. With two rows and a total of 20 positions, it offers ample connectivity for your electronic components. The copper alloy contacts and .1 inch pitch guarantee secure and efficient data transfer, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environmental conditions. Upgrade your connectivity solutions with this essential component.