845-020-555-802

Heilind Number:EDA845-020-555-802
Manufacturer:EDAC
Manufacturer Number:845-020-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-555-802

Detailed Description

Enhance your electronics assembly with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector boasts 20 positions across 2 rows, allowing for efficient data transfer. The straight mount orientation and .1-inch pitch make for easy installation on your PCB. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.