845-020-555-808

Heilind Number:EDA845-020-555-808
Manufacturer:EDAC
Manufacturer Number:845-020-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-555-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a 3A amperage and durable Copper Alloy contacts. The UL 94V-0 Diallyl Phthalate housing ensures reliability in even the most demanding environments, with an operating temperature range of -40 to 105 °C. With two rows of 20 positions each, this connector offers seamless integration on your board. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Upgrade your electronic assemblies with this essential component for seamless data and power transfer.