845-020-556-201

Heilind Number:EDA845-020-556-201
Manufacturer:EDAC
Manufacturer Number:845-020-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-556-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this two-row connector features 20 positions with a pitch of .1 inch, ensuring precise and secure connections. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety even in demanding environments. Each contact is made of robust Copper Alloy, providing excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this reliable and efficient connector.