845-020-556-204

Heilind Number:EDA845-020-556-204
Manufacturer:EDAC
Manufacturer Number:845-020-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-556-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows and a total of 20 positions, this connector offers ample room for secure and stable data transfer. The contact material, crafted from Copper Alloy, ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have for any electronics project. Elevate your connectivity game with this essential component.