845-020-556-207

Heilind Number:EDA845-020-556-207
Manufacturer:EDAC
Manufacturer Number:845-020-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-556-207

Detailed Description

Enhance connectivity within your electronic devices with this versatile 20-position board-to-board PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-performance copper alloy contacts, ensuring reliable power and signal transmission. With a pitch of .1 inch and a row spacing of .2 inch, it offers precise and efficient PCB mating. The straight mount orientation and dual rows make it ideal for various applications, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your connectivity solutions with this essential component.