845-020-556-212

Heilind Number:EDA845-020-556-212
Manufacturer:EDAC
Manufacturer Number:845-020-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-556-212

Detailed Description

Enhance connectivity in your electronic projects with this Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish, this connector ensures reliable performance in a range of environments. With two rows of 20 copper alloy contacts, it offers ample connectivity options for your PCB layouts. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Designed for straight mount orientation, it facilitates seamless integration onto your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this high-quality connector.