845-020-556-502

Heilind Number:EDA845-020-556-502
Manufacturer:EDAC
Manufacturer Number:845-020-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-556-502

Detailed Description

Enhance your electronic connections with this high-performance PCB connector. Designed for seamless board-to-board integration, it features two rows with a total of 20 positions for efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in harsh environments. Each contact point is made of robust copper alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. This connector boasts a straight mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.