845-020-556-503

Heilind Number:EDA845-020-556-503
Manufacturer:EDAC
Manufacturer Number:845-020-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-556-503

Detailed Description

Enhance your PCB connectivity with this high-performing board-to-board connector. Featuring a durable housing material made from UL 94V-0 Diallyl Phthalate in a sleek green color, it ensures both safety and style in your electronic setup. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless signal transmission for up to 20 positions. The straight mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.