845-020-556-507

Heilind Number:EDA845-020-556-507
Manufacturer:EDAC
Manufacturer Number:845-020-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-556-507

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, it ensures reliable signal transmission. With a double-row design and 20 positions, it offers ample connectivity options for your PCB assemblies. The .1 inch pitch and .2 inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.