845-020-556-803

Heilind Number:EDA845-020-556-803
Manufacturer:EDAC
Manufacturer Number:845-020-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-556-803

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green design, it offers a reliable amperage of 3A for seamless power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety in operation. With two rows of copper alloy contacts and a pitch of .1 inches, it provides efficient data transfer across 20 positions. Its straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions today with this essential component.