845-020-556-804

Heilind Number:EDA845-020-556-804
Manufacturer:EDAC
Manufacturer Number:845-020-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-556-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 20 positions, ensuring efficient data transmission. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial environments. Upgrade your connectivity solutions with this straight-mount connector, essential for achieving optimal performance in your electronic systems.