845-020-556-807

Heilind Number:EDA845-020-556-807
Manufacturer:EDAC
Manufacturer Number:845-020-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-556-807

Detailed Description

Enhance connectivity within your electronic devices with our 20-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. Its copper alloy contacts ensure reliable and efficient performance, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range spanning from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.