845-020-556-808

Heilind Number:EDA845-020-556-808
Manufacturer:EDAC
Manufacturer Number:845-020-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-556-808

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 20 positions across 2 rows, ensuring efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee reliability, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and resilient in various environments. Upgrade your electronic assemblies with this essential component.