845-020-558-104

Heilind Number:EDA845-020-558-104
Manufacturer:EDAC
Manufacturer Number:845-020-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 20 positions, ensuring optimal signal transmission. Its durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in harsh environments, while the copper alloy contact material provides excellent conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is easily achieved. The right-angle mount orientation offers flexibility in installation, making it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Upgrade your setup with this essential component today.