845-020-558-107

Heilind Number:EDA845-020-558-107
Manufacturer:EDAC
Manufacturer Number:845-020-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-558-107

Detailed Description

Enhance your electronic connections with this efficient Board To Board PCB Connector. Designed for seamless integration, this connector boasts 20 positions with a single row layout, ensuring optimal performance in your PCB setups. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments, while the copper alloy contact material provides excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105°C, functionality is maintained in various conditions. Upgrade your connectivity solutions with this high-quality connector, perfect for a wide range of applications.