845-020-558-108

Heilind Number:EDA845-020-558-108
Manufacturer:EDAC
Manufacturer Number:845-020-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-558-108

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, it boasts 20 positions in a single row, ensuring efficient signal transmission. The right-angle mount orientation optimizes space utilization, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting reliability. With copper alloy contacts and a pitch of .1 inches, it offers superior conductivity and precision. Suitable for a wide range of applications, this connector operates effortlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless and reliable connectivity.