845-020-558-112

Heilind Number:EDA845-020-558-112
Manufacturer:EDAC
Manufacturer Number:845-020-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-558-112

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek right-angle mount orientation, this connector ensures seamless integration into your PCB setup. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees reliable performance even in demanding conditions. The 20-position design, with a single row layout and a pitch of .1 inch, offers efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this robust and versatile connector.