845-020-558-201

Heilind Number:EDA845-020-558-201
Manufacturer:EDAC
Manufacturer Number:845-020-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector is as reliable as it is visually striking. With two rows of copper alloy contacts, it offers a total of 20 positions with a pitch of .1 inches, ensuring seamless data transmission. Designed for easy integration, its right-angle mount orientation and compact form factor make it ideal for space-constrained applications. Operating flawlessly in a temperature range from -40 to 105°C, it guarantees reliable performance even in harsh environments. Upgrade your PCB setup with this essential component for unparalleled connectivity.