845-020-558-203

Heilind Number:EDA845-020-558-203
Manufacturer:EDAC
Manufacturer Number:845-020-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-558-203

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration into your electronic systems. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of 20 Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing facilitate easy and precise mating, while the Right Angle mount orientation allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry, truly a must-have in your inventory.