845-020-558-212

Heilind Number:EDA845-020-558-212
Manufacturer:EDAC
Manufacturer Number:845-020-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-558-212

Detailed Description

Elevate your connectivity with this high-performance Board-to-Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. With two rows of twenty positions each, it offers ample connectivity options for your PCB setups. The copper alloy contact material guarantees reliable signal transmission, while a right-angle mount orientation facilitates easy and space-efficient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial environments. Trust in its 3A amperage and .1-inch pitch to deliver optimal performance, making it an essential component for your electronic projects.