845-020-558-402

Heilind Number:EDA845-020-558-402
Manufacturer:EDAC
Manufacturer Number:845-020-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-558-402

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures reliable performance in a wide temperature range from -40 to 105 °C. With a right-angle mount orientation and 20 positions, it offers efficient space utilization on your circuit board. The copper alloy contact material guarantees secure and low-resistance connections, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Trust in this connector for high-amperage applications, with a rating of 3 A. Perfect for various projects in the Products, Connectors, and PCB Connectors categories. Elevate your electronic designs with this essential component.