845-020-558-403

Heilind Number:EDA845-020-558-403
Manufacturer:EDAC
Manufacturer Number:845-020-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-558-403

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Board To Board PCB Connector. Featuring a single row design with 20 positions, it ensures seamless data transmission between PCBs. The right-angle mount orientation offers easy installation, while the durable UL 94V-0 Diallyl Phthalate housing provides robust protection. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB layout. Crafted with precision, the connector guarantees reliable contact, thanks to its Copper Alloy contact material. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Elevate your PCB assembly process with this essential connector.