845-020-558-404

Heilind Number:EDA845-020-558-404
Manufacturer:EDAC
Manufacturer Number:845-020-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-558-404

Detailed Description

Upgrade your PCB connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 20 positions in a single row, offering efficient data transfer. With a pitch of .1 inches and a row spacing of .2 inches, it ensures precise alignment on your board. The right-angle mount orientation saves valuable space, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability even in harsh environments. Made with copper alloy contacts, it provides excellent conductivity for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity with this essential component.