845-020-558-408

Heilind Number:EDA845-020-558-408
Manufacturer:EDAC
Manufacturer Number:845-020-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-558-408

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts 20 positions with a single row layout, perfect for streamlined installations. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures reliable power delivery with a low amperage rating of 3 A. The right-angle mount orientation offers flexibility in various applications, while the .1-inch pitch and .2-inch row spacing facilitate seamless PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in extreme environments. Upgrade your setup with this essential component for efficient and secure board-to-board connections.