845-020-558-412

Heilind Number:EDA845-020-558-412
Manufacturer:EDAC
Manufacturer Number:845-020-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-558-412

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation, making it ideal for space-saving applications. With a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, you can trust in its reliability. The 20-position connector offers ample connectivity, while the 1-row design ensures easy installation. Operating effortlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Elevate your connectivity solutions with this essential component.